• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R21000042 3301646 Tool kit

EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool kit

Weight

7020 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188461 Gedore RED R21000042 3301646 Tool kit

Description

• Double open-end wrench: Design according to DIN 3110, ISO 3318, ISO 1085, ISO 10102, jaw position 15°, surface matt-satin chrome-plated, chrome-vanadium steel
• VDE combination pliers: Design according to DIN ISO 5746, fulfills the requirements of VDE 0682 Part 201 as well as EN/IEC 60900, with grip zones for Flat and round material, inductively hardened blades, 2-component grip, chrome-vanadium steel
• VDE power side cutter: Design according to DIN ISO 5749, fulfills the requirements of VDE 0682 Part 201 as well as EN/IEC 60900 high cutting power, slim head shape, inductively hardened, long cutting edges, 2-component grip, chrome-vanadium steel
• VDE flat round pliers, angled: Design according to DIN ISO 5745, fulfills the requirements of VDE 0682 Part 201 as well as EN/IEC 60900, 45° angled gripping surfaces, longitudinal toothed, inductively hardened, long cutting edges, 2-component grip, forged
• VDE-cable knife: VDE-insulated according to DIN EN 60900, with stable, partially insulated and replaceable blade, straight cutting edge, with protective cap, safety grip made of impact-resistant plastic
• VDE-screwdriver slotted and cross-head PH, VDE-insulated according to DIN EN 60900, blade made of high-quality chrome-molybdenum steel, chrome-plated, output tip phosphated, 2-component grip, 5-edge grip head, slotted hole in handle
• Angled screwdriver: Design according to DIN ISO 2936, through-hardened, chromium-vanadium steel, phosphated, in the holder
• Ball peen hammer: Forged hammer head, made of heat-treated steel, inductive hardened impact surfaces, design according to DIN 1041, ash handle, painted stem end, ring wedge
• Fäustel: Forged hammer head, made of heat-treated steel, impact surfaces induction-hardened, design according to DIN 6475, ash handle, painted stem end, ring wedge
• Flat chisel: Design according to DIN 6453, cutting edge and head ground, impact end started, chromium-vanadium steel
• 4-edge electrician's chisel: Cut and head ground, slitting started, chrome-vanadium steel
• 8-edge chisel: Design to DIN 7256 ground cutting edge and head, start impact, chrome-vanadium steel
• 8-edge center punch: Design according to DIN 7250, start impact end, chrome-vanadium steel
• Phase tester: Max. 250 volt, black burnished tip, red plastic sheath, anti-slip grip, plastic clip, design according to DIN 0680-6:1977-04
• Wooden folding scale: Metric double scale, accuracy class III, EC type approval for continuous mm pitch, beech wood, with riveted joints
• Carbide scriber: Pencil and carbide scriber in one pen, straight shape, retractable needle, metal housing, with clip
• Voltage tester: Design according to DIN ISO 0680, 8 LED displays, Ac and Dc voltage measurement, protection class IP65
• Spirit-level: Smooth aluminum rectangular profile, two levels of acrylic glass, measuring accuracy: +/- 0.5 mm/m, powder-coated, shock and impact-proof end caps
• Scraper: For the small repair/repair, with wooden handle, with hanging hole
• Construction pencil: Oval shape

This text is machine translated.

Scope of delivery

  • 42pcs.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 393.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)