• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R28100010 3301175 Pipe wrench 250 mm

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe wrench

Range (max.)

33 mm

Positon

7

Length

250 mm

Material

Chromium-vanadium steel

Material properties

powder-coated

DIN standard

DIN ISO 8976

Weight

0.3 kg

Manufacturer part #

3301175

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160476 Gedore RED R28100010 3301175 Pipe wrench 250 mm

Information

Information 2160476 Gedore RED R28100010 3301175 Pipe wrench 250 mm

Description

Features

  • Design according to DIN 8976 shape C
  • Long-serrated gripping surfaces
  • With multi-trade
  • 7-way adjustable
  • Head and joint polished
  • Chromium-vanadium steel.
  • Red powder-coated
  • This text is machine translated.

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)