• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R61002406 Bits 1/2" 1-piece 3300273

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width 24.0 mm
Product type

Bits

Drive

1/2"

Material

Chromium-vanadium steel

Spanner size

24 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159715 Gedore RED R61002406 Bits 1/2" 1-piece 3300273

Information

Information 2159715 Gedore RED R61002406 Bits 1/2" 1-piece 3300273

Description

Features

  • Manually operated with handy Long Edge
  • Drive side matt chrome-plated, drive side gloss polished
  • Design according to DIN 3124, ISO 2725
  • Inner square drive according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
  • Chromium-vanadium steel.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)