1/6
Bits
Metric
Imperial
1/2" (12.5 mm)
Chromium-vanadium steel
1/2 inch
matt chrome plating
27 mm
DIN 3124
DIN 3120-C 12,5
DIN ISO 2725-1
DIN ISO 1174
(L x W x H) 42 x 36 x 42.0 mm
42 mm
36 mm
42.0 mm
146 g
1 pc(s)
yes
User & Safety Instructions 2188713 Gedore RED R61002707 Bits Metric, Imperial 1/2" (12.5 mm) 1-piece 3300276
€ 94.97*
The necessary accessories are required to use the article as described.