1/5
Bits
Metric
Imperial
1/2" (12.5 mm)
Chromium-vanadium steel
matt chrome plating
11 mm
Bi-hex
DIN 3124
DIN ISO 2725-1
DIN 3120-C 12,5
DIN ISO 1174
(L x W x H) 77 x 22.2 x 77.0 mm
77 mm
22.2 mm
77.0 mm
80 g
1 pc(s)
yes
User & Safety Instructions 2188725 Gedore RED R61101114 Bits Metric, Imperial 1/2" (12.5 mm) 1-piece 3300414
€ 96.97*
The necessary accessories are required to use the article as described.