• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R61101714 Bits Metric, Imperial 1/2" (12.5 mm) 1-piece 3300420

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

222 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Insertion length 77.0 mm
  • Insert-Ø 1: 23.0 mm
  • Insert-Ø 2: 24.2 mm
  • Width 1: 17.0 mm
  • Fuse: Ball bearing groove
Product type

Bits

Function

Metric

Imperial

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/2 inch

Material properties

matt chrome plating

Spanner size

17 mm

DIN standard

DIN 3124

DIN ISO 2725-1

DIN 3120-C 12,5

DIN ISO 1174

Dim

(L x W x H) 77 x 24.2 x 77.0 mm

Length

77 mm

Width

24.2 mm

Height

77.0 mm

Weight

126 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188735 Gedore RED R61101714 Bits Metric, Imperial 1/2" (12.5 mm) 1-piece 3300420

Description

• Hand-operated with handy longitudinal knurled
• Drive side matt chrome-plated, output side polished
• Design according to DIN 3124, ISO 2725
• Inner square drive according to DIN 3120 - C 12.5, ISO 1174, with ball-bearing groove
• Chrome-Vanadium-Steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)