1/5
Bits
Metric
Imperial
1/2" (12.5 mm)
Chromium-vanadium steel
21 mm
Bi-hex
DIN 3124
DIN ISO 2725-1
DIN 3120-C 12,5
DIN ISO 1174
(L x W x H) 77 x 29 x 77.0 mm
77 mm
29 mm
77.0 mm
192 g
1 pc(s)
yes
User & Safety Instructions 2188742 Gedore RED R61102114 Bits Metric, Imperial 1/2" (12.5 mm) 1-piece 3300424
€ 99.97*
The necessary accessories are required to use the article as described.