1/6
Bits
Metric
Imperial
1/2" (12.5 mm)
Chromium-vanadium steel
matt chrome plating
27 mm
DIN 3124
DIN ISO 2725-1
DIN 3120-C 12,5
DIN ISO 1174
(L x W x H) 77 x 36 x 77.0 mm
77 mm
36 mm
77.0 mm
310 g
1 pc(s)
yes
User & Safety Instructions 2188749 Gedore RED R61102714 Bits Metric, Imperial 1/2" (12.5 mm) 1-piece 3300427
€ 101.97*
The necessary accessories are required to use the article as described.