• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore TF-Z850 3278654 Torque wrench Slipping 22 mm 250 - 850 Nm

1/9
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 905.00 / piece)
€ 905.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Drive type/drive: Drive pin
  • Tightening direction: Left and right
  • Trigger mechanism: Short-travel release
  • Wide mounting: 22 mm
  • Lever length drive side: 465 mm
  • Calibration length 1276.8 mm
  • Material: Tubular steel construction
  • Fuse: Pin fuse
  • Scale type: dual
  • Stab measurement 56 mm
Product type

Torque wrench

Features

Slipping

Downforce

22 mm

Torque (min.)

250 Nm

Torque (max.)

850 Nm

Trigger accuracy

0.03 %

Graduation

10 Nm

Length

1353.5 mm

DIN standard

DIN EN ISO 6789

Weight

4.39 kg

Width

44 mm

Height

44 mm

Manufacturer's standards (with certificate)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451247 Gedore TF-Z850 3278654 Torque wrench Slipping 22 mm 250 - 850 Nm

Description

Application:
Controlled screw suit in the range of 250 - 850 N.·m / 185 - 630 lbf·ft
Adjustable, triggering and robust pipe torque wrench with pin holder for industry and trade
Construction:
Classified according to DIN EN ISO 6789-2:2017 Type II Class A, calibrated to a maximum permissible deviation of +/- 3% and thus more precise than the +/- 4% required in the standard
Incl. Traceable test certificate (DIN EN ISO 6789-2:2017)
For the controlled right and left suit (insert tool to change direction)
Pin holder Ø 22 mm
Factory calibration jig measurement 56 mm (Ø 22 mm)
Robust, matt powder-coated steel tube construction with high-quality plastic parts
New ergonomic handle, shaped according to the natural grip of the hand
Clearly recognizable and tangible hand centering aid as well as calibration aid in the middle of the grip
Double scale N·m / lbf·ft with vernier (N.·m), enlarged viewing window protects against abrasion and contamination
With nonius scale for N.·m main scale for setting scale values; lbf·ft Setting only via main scale
Vertical alignment of the scale, torque setting suitable for left- right-handed people
Scale line positioned directly above the scale, prevents reading errors (parallax error)
Unit labeling integrated in scale frame and protected against abrasion via viewing window
Precise bounce mechanism generates a clearly sensitive and audible trigger signal when the set torque value is reached
Incl. Roll-away safety device, prevents rolling away when the tool is placed

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)