• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore TSC 90 3109046 Torque wrench Slipping 1/4" (6.3 mm) 20 - 90 oz in

EAN:
Part number:
Item no:
Dispatches on Fri, 29 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Drive type/drive: Single square drive
  • Trigger mechanism: Slip clutch
Product type

Torque wrench

Features

Slipping

Downforce

1/4" (6.3 mm)

Torque (min.)

20 oz in

Torque (max.)

90 oz in

Trigger accuracy

6 %

Length

195 mm

DIN standard

DIN EN ISO 6789

Weight

0.24 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451511 Gedore TSC 90 3109046 Torque wrench Slipping 1/4" (6.3 mm) 20 - 90 oz in

Description

Application:
Controlled tightening of screws in the range of 20-90 lbf·inner
Ideal for installation work, where small torques must be controlled in a controlled way (e.g. electronics industry, precision mechanics, etc.)
Construction:
Adjustable torque wrench – with scale
1/4" square drive with ball locking
With integrated ratchet function for the controlled tightening act
Tripping accuracy: +/- 6 % tolerance of set value
Design according to DIN EN ISO 6789, traceable to national normal
Precision mechanism glides noticeably upon reaching the set value and CLICKS through - covering is not possible
Micrometer scale division: 1.0 lbf·inner
2 models in the range of 10 - 90 lbf·IN (TSC 45 10-45LBF·IN; TSC 90 20-90 lbf·in)
Light, but stable and corrosion-resistant design
Very handy, non-slip rubber grip
EPA (Electrostatic Protected Area) for use in electrosensitive applications
Delivery scope
Torque wrench type TSC SLIPPER
Test certificate according to DIN EN ISO 6789
Supplied in sturdy cardboard

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)