• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore VDE 8316-180 1429590 Kraft side cutter 180 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length 180 mm
  • Individually tested
  • Large leverage for easy cutting
  • Induction-hardened precision cutting
  • With bevel
  • Cutting hardness 63 - 65 HRC
  • For hard wire/piano wire
  • Max. Cutting capacity Ø 1.8 - 2.0 mm
  • Aufgelegtes joint
  • High cutting performance with guaranteed 35% less application of force
  • Thigh VDE insulated up to 1000 V, according to EN 60900/IEC 60900, diving insulation: 2-way check tool insulation
  • GEDORE special allowance steel, drop-forged, oil-hardened and tempered, chrome-plated
Product type

Kraft side cutter

Manufacturer part #

1429590

Length

180 mm

Material

Steel

Material properties

chrome plated

Edge hardness

65 HRC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907878 Gedore VDE 8316-180 1429590 Kraft side cutter 180 mm

Information

Information 1907878 Gedore VDE 8316-180 1429590 Kraft side cutter 180 mm

Description

Features

  • Good lever action for easy cutting
  • Induction-hardened precision cutting edges, hardness 63 - 65 HRC
  • For hard wire/piano wire - values see table
  • Max. cutting capacity Ø 1.8 - 2.0 mm
  • GEDORE special hardened and tempered steel, chrome-plated
  • Handles with VDE dipped insulation up to 1000 V, acc. to EN 60900/IEC 60900, two-ply Check-Tool insulation

More interesting products

(*All information is plus legal VAT)