• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore WT 1056 2 1811096 Tool bag (unequipped) (L x W x H) 300 x 290 x 290 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

166 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 300 x 290 x 290 mm

Product type

Tool bag (unequipped)

Max. load capacity

5 kg

Length

300 mm

Height

290 mm

Width

290 mm

Weight

0.43 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451995 Gedore WT 1056 2 1811096 Tool bag (unequipped) (L x W x H) 300 x 290 x 290 mm

Description

Leather case for knife
Hammer carrier with metal hooks
Hook for measuring tape

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)