• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore WK 1072 L 3100421 Tool bag (unequipped) (L x W x H) 335 x 515 x 360 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 335 x 515 x 360 mm

Product type

Tool bag (unequipped)

Length

335 mm

Height

360 mm

Width

515 mm

Weight

2.4 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451723 Gedore WK 1072 L 3100421 Tool bag (unequipped) (L x W x H) 335 x 515 x 360 mm

Description

With carrying handle and strap
With a variety of push-in pockets and additional stretch tape recordings
With hard-shell floor made of plastic, thus no moisture absorption from below
Dimensionally stable
26.2 liter usable volume

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)