• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore WT 1056 4 1818155 Tool belt bag (L x W x H) 170 x 100 x 160 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

210 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 170 x 100 x 160 mm

Product type

Tool belt bag

Max. load capacity

3 kg

Length

170 mm

Height

160 mm

Width

100 mm

Weight

0.12 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451997 Gedore WT 1056 4 1818155 Tool belt bag (L x W x H) 170 x 100 x 160 mm

Description

Holds the latthemmer at a comfortable angle
Allows unrestricted freedom of movement
Made of polyester
Hook stainless and swiveling

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)