• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore WT 1056 7 1818198 Tool belt bag (L x W x H) 1330 x 330 x 70 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 165.20
-12 %
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 1330 x 330 x 70 mm

Product type

Tool belt bag

Max. load capacity

12 kg

Length

1330 mm

Height

70 mm

Width

330 mm

Weight

1.11 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452000 Gedore WT 1056 7 1818198 Tool belt bag (L x W x H) 1330 x 330 x 70 mm

Description

Strong belt padding for maximum comfort and maximum load
For waist circumference of 80 - 120 cm
Leather base belt
All inclusive: Machine holder, hammer carrier, 2 chamber pockets and mobile phone bag - also available separately No. WT 1056 7-1

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 268.17€ 247.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)