• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore WT 1056 5 1818163 Tool belt

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Dynamic load capacity: 10 kg
Product type

Tool belt

Length

400 mm

Width

690 mm

Height

270 mm

Dim

(L x W x H) 400 x 690 x 270 mm

Weight

0.83 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451998 Gedore WT 1056 5 1818163 Tool belt

Description

For waist circumference of 80 - 120 cm
4 holster, 5 storage compartments and 1 hook for tape measure

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)