• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GEEKOM Mini PC Mini A5 AMD Ryzen 5 7430U 16 GB RAM 512 GB SSD AMD AMD Radeon Graphics Win 11 Pro A5

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GEEKOM Mini A5 Mini PC

  • AMD Ryzen 5 7430U 6 core(s) / max. 4.3 GHz
  • RAM: 16 GB DDR4 RAM 2666 MHz
  • 512 GB SSD
  • AMD AMD Radeon Graphics
  • Windows® 11 Pro

Technical specifications

  • Wi-Fi 6
Product type

Mini PC

Model

A5-1

CPU series

AMD Ryzen 5

CPU

AMD Ryzen 5 7430U

Processor/type

7430U

Processor cores (No.)

6 x

CPU speed

2.9 GHz

CPU turbo clock speed (max.)

4.3 GHz

CPU cache

16 MB

16 GB

RAM type

DDR4 RAM

Memory clock speed

2666 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Onboard graphics card (version)

AMD Radeon Graphics

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

SSD connection

M.2 PCIe NVMe 3.0 x4

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of Gigabit LANs

1 x

No. of HDMI ports

2 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

5 x

No. of USB 3.0 ports

2 x

Interfaces

Headphone jack (3.5 mm)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

USB C® (USB 3.2 2nd gen)

HDMI™

Gigabit LAN (1/2.5 Gbps)

USB A (USB 3.1 2nd gen)

Bluetooth

Wi-Fi 6 (IEEE 802.11ax)

SD

Supported memory cards

SD

SDHC

SDXC

Factory colour

Pink

Width

117 mm

Height

112 mm

Depth

49.2 mm

Weight

652 g

PSU power

65 W

Software included

Windows 11 Pro

Features

TPM2.0 module

Operating system (Version)

Windows® 11 Pro

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588414 GEEKOM Mini PC Mini A5 AMD Ryzen 5 7430U 16 GB RAM 512 GB SSD AMD AMD Radeon Graphics Win 11 Pro A5

User & Safety Instructions 3588414 GEEKOM Mini PC Mini A5 AMD Ryzen 5 7430U 16 GB RAM 512 GB SSD AMD AMD Radeon Graphics Win 11 Pro A5

Description


Efficient performance
With a base clock frequency of 2.3 GHz and a boost frequency of up to 4.3 GHz the Ryzen™ 5 7430U provides impressive performance for everyday tasks and multitasking.

Energy-saving design
With 6 physical cores and 12 threads, it optimizes power consumption and simultaneously provides high reaction capability – perfect for environment-conscious users, who are looking for reliable performance without excessive power consumption.

The GEEKOM A5 is equipped with 16 GB DDR4-3200 RAM for fast performance and efficient multitasking, with the possibility of extending it to up to 64 GB.

Connect everything, WAS you need
The GEEKOM A5 combines minimalist design with robust connectivity. Each connector is reinforced with a metal tantalum capacitor to ensure a stable power supply when connecting devices, WAS improves both reliability and performance. Whether at home, in the office or on the go – the A5 offers seamless and reliable connectivity wherever you need it.

Effortless cooling, maximum performance
- Dual copper heat pipes: Double cooling capacity. Developed for long life.
- Improved air flow: Provides up to 52% higher cooling efficiency compared to standard systems.
- IceBlast 2.0: Specially developed cooling system for continuous high-performance computing.
- Dedicated copper plate: Direct cooling of the CPU to ensure low temperatures and optimum performance.

Ready to use immediately and still flexible
GEEKOM Mini-PCs are delivered with pre-installed Windows 11 Pro, providing a seamless, out-of-the-box experience from the start. For those looking for versatility, our mini-PCs also support multiple operating systems, including Linux and other operating systems. Whether you're a developer, business owner, or technology enthusiast, you have the freedom to choose the operating system that best fits your needs. This ensures ultimate flexibility and compatibility for each task.

This text is machine translated.

Scope of delivery

  • Mini A5 Mini PC (include 1 3.3V Built-in Button Battery)
  • VESA Mount
  • HDMI Cable
  • AC Power Line
  • Power Adapter
  • User Guide
  • 10x screw
  • Thank You Card

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)