• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Geemarc JWNS-SPOT_BLK_VDE Electronic Alarm clock Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Geemarc Wake'n shake SPOT - projection alarm clock with vibration pad, strong wake-up tone 95 dB, 180° flip display/90° projector and USB connection for charging your Smartphone

  • Projection of the current time on wall or ceiling in any desired direction : 180° flip-projection display. The projection arm of the radio alarm clock can be set to 120° (from -30° to 90°)
  • Strong alarm sound (95dB at a distance of 1 meter) with adjustable pitch / volume (3 levels) and vibration (2 levels)
  • Four functions can be set: Vibration only, vibration+bell, vibration+flashing light, bell+flash+vibration
  • Including strong vibration pad - brightness of the lighting can be set (3 levels)
  • USB connection for charging your smartphone or other small electrical devices

Technical specifications

Product type

Alarm clock

Display

Digital

Functions

Alarm

Battery life

Timer/countdown

Vibration

12-hour display

24-hour display

Type

Electronic

Enclosure material

Plastic

Case colour

Black

Wireless charging

No

Height

18 cm

Length

6.8 cm

Depth

6.6 cm

Power supply

PSU, included

Documents & Downloads

Datasheet

Datasheet 2233900 Geemarc JWNS-SPOT_BLK_VDE Electronic Alarm clock Black

User & Safety Instructions

User & Safety Instructions 2233900 Geemarc JWNS-SPOT_BLK_VDE Electronic Alarm clock Black

Description

With its strong alarm tone you don't sleep anymore. The alarm clock even wakes the dead. Not only hearing impaired people need it, but also people who sleep with other alarm clocks.
With its projection, the modern Wake`n'Shake SPOT is different from other classic alarm clocks. Large dimmable display and projection on ceiling or wall let you start the new day with full energy.
If the visual and audible alarms are not sufficient, you can use the vibration pad with 5 different levels.
The vibrating alarm clock with extra loud alarm tone and flash light WAKE’N SHAKE SPOT is a modern alarm clock, which is equipped with a fine design.
This device is not only practical, but also particularly elegant on your bedside table.
It also has a very good readable display and you can charge your smartphone thanks to the USB connection and do not need any other socket.
Thanks to the 3 lighting levels, you can sleep as you like: With light, with low light or without.

Features
- strong alarm sound (95 dB spl at a distance of 1 meter)
- red projector to display the time on the wall or the ceiling : Projection view can be rotated by 90°, swiveled and reversible by 180°
- USB connection for charging your smartphone or other small electrical devices
- white flash light (LED)
- 12:00 or 24:00 hours display
- programmable alarm - alarm duration up to 1 hour
- snooze function: 5 to 60 minutes
- 4 alarm options
- Vibration
- Bell + Vibration
- Vibration + Flashing light
- Bell + Vibration + Flashing light
- Good readable display
- Brightness of the lighting can be set (3 levels)
- Adjustable pitch / volume (3 levels)
- Adjustable vibration (2 levels)

This text is machine translated.

Scope of delivery

  • 1 alarm clock
  • 1 shaker
  • 1 Power supply
  • 1 operating instructions

More interesting products

(*All information is plus legal VAT)