• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Geemarc JWNS-VOYAGERV2_BLK_I Electronic Alarm clock Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Geemarc Wake'n shake VOYAGER V2 portable travel alarm clock with extra loud alarm 75 dB + vibration + travel case BLACK

  • Strong alarm sound up to 75dB at a distance of 1 meter (can be set with 2 levels)
  • Very easy to use - ideal for traveling - including travel case
  • 3 batteries are included in the delivery - five alarm variants possible (bell, flashing light, bell+flashing light, vibration, bell+vibration)
  • Lamp function - time function - "Test" button
  • High vibration alarm (2 levels) - Snooze function : 5 to 60 minutes - alarm duration : 1 minute

Technical specifications

Product type

Alarm clock

Display

Digital

Functions

24-hour display

Alarm

Battery life

Timer/countdown

Vibration

Type

Electronic

Enclosure material

Plastic

Case colour

Black

Wireless charging

No

Height

9.9 cm

Length

9.9 cm

Depth

3.5 cm

Power supply

AA battery (2x), included

AAA battery (1x), included

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2233898 Geemarc JWNS-VOYAGERV2_BLK_I Electronic Alarm clock Black

User & Safety Instructions

User & Safety Instructions 2233898 Geemarc JWNS-VOYAGERV2_BLK_I Electronic Alarm clock Black

Description

The Wake`n’Shake VOYAGER will not leave you on the road for practical and comprehensive use. You can take this compact alarm clock (9.5 x 9 x 3 cm) everywhere with you.
Despite its small size, it is equipped with a strong alarm tone, with 2-stage high vibration alarms and with a lamp function.
The Wake'n shake VOYAGER is a small travel alarm clock, which is equipped with an extra strong vibration alarm. It has an easy-to-read digital display. Wake-up is thus a child's play: The alarm tone can be set very loudly at a distance of 1 meter with 75 dB and the vibration of the small alarm clock is enormous! Thanks to the automatic key lock after one minute, it can be simply inserted under the bed sheet or in the pillow case and wakes even the deaf reliably from the deepest sleep! Thanks to its studied design, it stands on the bedside table and can be read easily. Never fall asleep again, thanks to 75 dB alarm tone and extra strong vibration!

Features
- strong alarm tone (2 levels, up to 75 dB at a distance of 1 meter)
- alarm duration: 1 minute
- snooze function: 5 to 60 minutes
- high vibration alarm (2 levels)
- 6 alarm options:
- off
- bell
- flashing light
- bell + flashing light
- vibration
- bell + vibration
- lamp function
- time function
- white background lighting
- time format: 12/24- hours
- good readable display
- “test” button
- works with 3 standard batteries

This text is machine translated.

Scope of delivery

  • 1 alarm clock
  • 3 batteries
  • 1 travel case
  • 1 operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)