
Highlights & Details
Modelling multi-function charger Imars S100
- Simply plug it in and get started
- Automatic detection of parameters of G-Tech Smart batteries
- Compatible with non-intelligent batteries
- Compact and user-friendly design
Technical specifications
- Product type
Scale model multifunction charger
- Operating voltage
100 - 240 V / AC
- Matching rechargeable battery
LiPolymer
Li-ion
LiHV
LiFePO
NiMH
- Max. charging capacity
100 W
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
6
- Suitable for (no. of NiCd/NiMH batteries) (max.)
18
- Charging current (max.)
10 A
- Max. discharge power
5 W
- Discharge current
0.4 A
- Charging slots
1
- Connector system
XT60
- Balancer plug-in
XH
- Dim
(L x W x H) 139.8 x 83 x 40 mm
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
2
- Suitable for (No. of NiCd/NiMH batteries) (min.)
4
- Weight
260 g
- Manufacturer part #
GEAS100-EB
- Charger features
Battery recognition
Discharger function
Graphic display
- Width
83 mm
- Height
40 mm
- Length
139.8 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221465 Gens ace Imars S100 Scale model multifunction charger 10 A LiPolymer, Li-ion, LiHV, LiFePO, NiMH Battery recognition, Di
Description
This text is machine translated.
Features
- Built-in 100W AC power supply
- Uniform UI (user interface) for easy navigation
- Data recording for monitoring the battery status
- Automatic load stop after complete charging
- Multi-functional: Charger/discharger/storage/balance/digital Power
- Fold-away holder
- 1.5" TFT monitor
- Over temperature protection, over current protection and over load protection
- Supports 2-6S LiPo, Li-ion, LiHV, LiFe and 4-18S NiMH batteries
Scope of delivery
- Imars S100 100W Smart charger
- AC cable
- Adapter XT60 socket to EC5 plug
- XT60 socket to EC3 plug adapter
- Adapter XT60 socket to T-plug
- USB cable
- User manual.
What kind of Model Making Multi-Purpose Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























