• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gens ace Scale model battery pack (LiPo) 11.1 V 1400 mAh No. of cells: 3 25 C Flat Mini Tamiya

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gens ace 25C 1400mAh 3S1P 11.1V Airsoft gun Lipo battery with mini Tamiya plug

  • 1400 mAh capacity
  • Voltage: 11.1 V
  • Discharge rate 25 C
  • Connection: Mini Tamiya plug
  • For Airsoft Gun

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

3

Voltage

11.1 V

Capacity (mAh, Ah)

1400 mAh

Electrical load

25 C

Weight

103 g

Dim

(L x W x H) 192 x 17 x 14 mm

Connector system

Mini Tamiya

Balancer plug-in

JST-XHR

Height

14 mm

Length

192 mm

Width

17 mm

Model version

Flat

Manufacturer part #

GEA14003S25T

Content

1 pc(s)

Model

GEA14003S25T

Range of use

Model making

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304641 Gens ace Scale model battery pack (LiPo) 11.1 V 1400 mAh No. of cells: 3 25 C Flat Mini Tamiya

Description

The LiPo battery Gens ace 25C 1400 mAh 3S1P 11.1 V for air-soft weapons with mini-Tamiya plug is designed especially for operating air-soft weapons. Suitable for buffer tubes and AEGs where the battery space is limited without loss of power and fits LE bearings such as M4, etc.

This text is machine translated.

Scope of delivery

  • Gens ace 25C 1400mAh 3S1P 11.1V Airsoft gun Lipo battery with mini Tamiya plug

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)