• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433677 Blind rivet nut M4 Aluminium 500 pc(s)

1/6
Product type
Blind rivet nut
Length
300 mm
Thread size
M4
Material
Aluminium
Max. clamping range
4.5 mm
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.13 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet nut

Length

300 mm

Content

500 pc(s)

Thread size

M4

Material

Aluminium

Max. clamping range

4.5 mm

Min. clamping range

2.5 mm

Thread length

6 mm

Thread tensile strength

4800 N

Clamping range

2.5 - 4.5 mm

Head Ø

9

Hole diameter

6.1 mm

Shaft length

13

Shank Ø

6 mm

Head shape

Truss head

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910025 Gesipa 1433677 Blind rivet nut M4 Aluminium 500 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)