• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433684 Blind rivet nut (Ø) 10 mm M10 100 pc(s)

1/6
Product type
Blind rivet nut
Thread size
M10
Max. clamping range
3.5 mm
Min. clamping range
0.25 mm
(Ø)
10 mm
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.37 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet nut

(Ø)

10 mm

Content

100 pc(s)

Thread size

M10

Dim

(Ø) 10 mm

Max. clamping range

3.5 mm

Min. clamping range

0.25 mm

Thread length

9 mm

Thread tensile strength

14000 N

Clamping range

0.25 - 3.5 mm

Head Ø

15

Hole diameter

12.1 mm

Shaft length

17.5

Shank Ø

12 mm

Head shape

Truss head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910028 Gesipa 1433684 Blind rivet nut (Ø) 10 mm M10 100 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)