• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1679669 Cordless blind nut rivet gun 1 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,495.00 / piece)
€ 1,495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless blind nut rivet gun

Rivet diameter (min.)

4 mm

Rivet diameter (max.)

10 mm

Mouthpieces

3

Features

Fine adjustment knob

Weight

2.4 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2911171 Gesipa 1679669 Cordless blind nut rivet gun 1 pc(s)

Information

Information 2911171 Gesipa 1679669 Cordless blind nut rivet gun 1 pc(s)

Description

Firebird Pro
The GESIPA cordless blind rivet nuts setting unit uses Blind rivet nuts up to M8 steel!

Strong and fast
The Firebird Pro amplifies the Pro series. With a setting force of 15,000 N and the proven brushless
The Firebird Pro motor is both strong and fast and sets blind rivet nuts up to M 8
Steel. The control of the Firebird Pro is done exclusively via the setting force setting. The thread
The blind rivet nut is protected optimally and the blind rivet nut is securely anchored in the material.

The Safe
- Drill the blind rivet nut with optimized torque and automatic cut-off
- Triggering the setting process functionally separate from the drilling process
- Automatic spin function after the setting process has ended
- Twist the threaded pin with Hohem torque
- Robust and compact with impact-resistant housing

Even faster, almost no wear
Since no brushes prone to wear are used, the motor of the Firebird Pro is extremely durable, almost wear-free and ensures reliably the fastest setting frequencies.

The ergonomic one
- Low fatigue work thanks to balanced center of gravity and hand-shaped grip
- Easy force setting

The fast
- Easy and safe twisting of blind rivet nuts
- Constant setting speed with set setting force
- Automatic switching from setting to turning
- Quick-change system for threaded punches

Working range
Sets blind rivet nuts up to M10 aluminum, up to M8 steel and up to M6 stainless steel.

Technical data
Weight: 2.4 kg including Battery
Setting force 15,000 N
Drive: Brushless motor (BLDC)
Setting stroke 10.0 mm

equipment
Threaded pin and mouthpiece M6 (in working position),
Threaded pin and mouthpiece M4 and M5 (accessories)
1 inner hexagonal keys,
2x double wrench SW 24/27
Quick adjustment card
Setting force pre-setting card
Operating instructions + spare parts list

This text is machine translated.

Scope of delivery

  • Firebird Pro, threaded pin and M6 mouthpiece (in working position), threaded pin and M4 and M5 mouthpiece (accessories), 1x Allen key, 1x double wrench SW 24/27, quick adjustment card, insertion force pre-setting map, operating instructions and spare parts list, supplied in L-Boxx

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,511.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)