• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1864842 Rivet gun 221.00 mm 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flipper special - 70 years anniversary edition

  • Optimum one-hand operation
  • 40% saving of manual force
  • Ergonomic design
  • Self-standing spike ejection
  • Robust and stable
  • Large hub
  • Safe setting process

Technical specifications

  • Device with opening spring Yes
  • Max. Working range in steel 4.00 mm
  • Manual operation mode
  • Single stroke 1.80 mm
  • Device length 221.00 mm
  • Total travel 16.20 mm
  • Weight of carcass 0.75 kg
  • Max. Mandrel diameter 2.80 mm
  • Description of the working area blind rivets up to 5 mm Ø aluminum and 4 mm Ø steel and stainless steel (max. Mandrel Ø 2.8 mm)
Product type

Rivet gun

Length

221.00 mm

Documents & Downloads

Datasheet

Datasheet 3411717 Gesipa 1864842 Rivet gun 221.00 mm 1 pc(s)

Datasheet 3411717 Gesipa 1864842 Rivet gun 221.00 mm 1 pc(s)

Datasheet 3411717 Gesipa 1864842 Rivet gun 221.00 mm 1 pc(s)

Datasheet 3411717 Gesipa 1864842 Rivet gun 221.00 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411717 Gesipa 1864842 Rivet gun 221.00 mm 1 pc(s)

Description


Anniversary edition Flipper in black – limited special edition for the 70-year company anniversary!

Celebrate 70 years of GESIPA with us – with the exclusive Flipper jubilee edition in elegant black. The tested hand-blind rivet presents itself in a modern design and combines ergonomics with power.

But this special edition stands not only for innovation and quality, but also for responsibility. For each sold anniversary flipper GESIPA donates 1 EUR to the Society for the Salvation of the Dolphins (GRD). Your support will support important projects for the protection of dolphins, whales and other endangered marine life.
Secure the limited anniversary flipper until 31.12.2025 and set a benchmark for tradition, quality and animal welfare.

The anniversary model processes all blind rivets up to:
5 mm Ø Aluminium
4 mm Ø Steel and stainless steel

Technical data
Weight 750 g
Total length: 221 mm.
Total travel 16.2 mm
Single stroke 1.8 mm

equipment
Mouthpieces 10/18, 10/24 and 10/29
Installation wrench (practical integrated at the collection container)
Maintenance instructions including spare parts list

Benefits at a glance

- Optimal one-handed operation
- 40% saving of manual force
- Ergonomic design
- Self-contained mandrel discharge
- Robust and stable
- Large hub
- Safe setting process

This text is machine translated.

Scope of delivery

  • Flipper jubilee edition
  • Mouthpieces 10/18, 10/24 and 10/29
  • 1 Mounting wrench (on the receiving container)
  • Maintenance instructions and spare parts list
  • Supplied in a carton

More interesting products

(*All information is plus legal VAT)