
Highlights & Details
Gigabyte Mini PC
- AMD Ryzen 7 Pro 8840 8 core(s) / max. 5.10 GHz
- RAM: 16 GB DDR5 RAM
- 1 TB SSD
- AMD RADEON 780
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- CPU series
AMD Ryzen 7 Pro
- CPU
AMD Ryzen 7 Pro 8840
- Processor/type
8840
- Processor cores (No.)
8 x
- CPU speed
3.30 GHz
- CPU turbo clock speed (max.)
5.10 GHz
16 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
RADEON 780
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD 2 port
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of HDMI ports
2 x
- No. of MiniDPs
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- No. of USB 3.0 ports
2 x
- Factory colour
Black
- Width
139.10 mm
- Height
48.30 mm
- Depth
134.20 mm
- Weight
520
- PSU power
65 W
- Features
SSD operating system
Kensington lock
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
Datasheet
Datasheet 3743457 Gigabyte Mini PC AMD Ryzen 7 Pro 8840 5.10 GHz 16 GB RAM 1 TB SSD AMD RADEON 780 GB-BER7-8840 pc
User & Safety Instructions
User & Safety Instructions 3743457 Gigabyte Mini PC AMD Ryzen 7 Pro 8840 5.10 GHz 16 GB RAM 1 TB SSD AMD RADEON 780 GB-BER7-8840 pc
Description
The Gigabyte GB‑BER7‑8840 is a high-performance mini‑PC of the latest generation that convinces professional users, developers and modern working environments alike. With high-quality Gigabyte hardware, fast NMEA technology and pre-installed Windows 11 Pro, this system provides a reliable basis for office workflows, multimedia, business software and first AI applications.
Technical advantages of the Gigabyte GB‑BER7‑8840 basic unit
High quality cooling system for permanent load
The compact barebone design of Gigabyte is designed for stable continuous operation. Optimised air flow, high-quality fan and efficient heat dissipation ensure CPU and memory can work reliably even under load.
Expandable and service-friendly architecture
The device provides quick access to memory and RAM, making upgrades or maintenance particularly easy. Ideal for organizations that require long-term scalability.
Professional range of connections
With several USB ports, HDMI/DisplayPort outputs, fast LAN and modern interfaces, the mini-PC can be used flexibly – from the workplace to digital signage installations.
Gigabyte industrial quality
The basic unit is designed for high reliability, with long-life components, stable power supply and precise production. Perfect for 24/7 environments.
AI capabilities & modern performance
The GB‑BER7‑8840 provides a solid foundation for local AI workloads, such as:
On‑Device‑Inference for smaller models
Ideal for image classification, object recognition, edge AI scenarios or local automation processes.
Optimized Windows‑11‑AI features
With Windows 11 Pro, users benefit from modern AI features such as improved search and automation functions, efficient resource management and optimized workflows.
Fast NVMe SSD for AI data accesses
The 1‑TB‑NVMe SSD enables extremely fast read/write operations – an advantage for models that frequently reload data or process large data sets.
16 GB RAM for parallel processes
Enough memory for multi-tasking, AI-inference, development environments or analysis tools.
The mini-PC is thus Ideal for edge AI projects, AI-supported office processes, software development or local automation.
Ready to use immediately with Windows 11 Pro
With pre-installed Windows 11 Pro 64‑bit, the system is ready to start. Organizations benefit from advanced security features, remote management, BitLocker encryption, and a modern user interface.
Compact, quiet & energy efficient
The Mini PC operates almost silently, requires little power and is flexible enough to fit on your desk, behind your monitor or in tight installation environments.
This text is machine translated.
Scope of delivery
- PC power supply unit
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























