
Highlights & Details
Gigabyte Mini PC
- Intel® N N150 4 core(s) / max. 3.60 GHz
- RAM: 16 GB DDR5 RAM
- 500 GB SSD
- Intel Intel UHD
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
GB-BTIP-N150pc
- based on the following CTO model
GB‑BTIP‑N150 Basismodell
- CPU series
Intel® N
- CPU
Intel® N N150
- Processor/type
N150
- Processor cores (No.)
4 x
- CPU speed
1.80 GHz
- CPU turbo clock speed (max.)
3.60 GHz
16 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel UHD
- Dedicated graphics card
No
- SSD size (total)
500 GB
- SSD 1 type
SSD
- SSD
500 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- HDD 1 connection
M.2 PCIe NVMe
- Hard drive
0 GB
- HDD 1 type
Flash M.2
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
116.52 mm
- Height
56.22 mm
- Depth
113 mm
- PSU power
65 W
- Features
SSD operating system
Kensington lock
- Operating system (Version)
Windows® 11 Pro
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 3743455 Gigabyte Mini PC Intel® N N150 3.60 GHz 16 GB RAM 500 GB SSD Intel Intel UHD GB-BTIP-N150pc
User & Safety Instructions
User & Safety Instructions 3743455 Gigabyte Mini PC Intel® N N150 3.60 GHz 16 GB RAM 500 GB SSD Intel Intel UHD GB-BTIP-N150pc
Description
The Gigabyte GB‑BTIP‑N150 is the ideal solution for those who require maximum performance in minimal space. Thanks to modern Intel technology, fast NVMe storage solution and generous memory, this mini PC is perfect for office, home office, digital signage, classrooms or compact workstations.
Powerful equipment
Intel platform in the GB‑BTIP‑N150 basic model
Efficient performance for office applications, multimedia, web and business software.
500 GB NVMe SSD
Extremely fast charging time, smooth working and adequate storage space for programs and data.
16 GB RAM
Ideal for multi-tasking, professional applications and smooth working without waiting time.
Windows 11 Pro 64‑bit pre-installed
Ready to go, with advanced security and management features for businesses and Power users.
Compact & flexible
With its ultra-small form factor, the mini-PC can be placed almost everywhere – on the desk, behind the monitor or in narrow working environments. Perfect for modern, tidy setups.
Energy efficient & reliable
The mini-PC operates quietly and saves energy and offers the proven Gigabyte quality for a long-lasting, stable operation.
This text is machine translated.
Scope of delivery
- PC power supply unit
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























