
Highlights & Details
Gigabyte Mini PC
- Intel® N N200 4 core(s) / max. 3.7 GHz
- RAM: 16 GB DDR4 RAM
- 500 GB SSD
- Intel Intel
- Windows® 11 Pro
Technical specifications
- Kensington lock slot
- VESA-bracket 75/100
- Product type
Mini PC
- CPU series
Intel® N
- CPU
Intel® N N200
- Processor/type
N200
- Processor cores (No.)
4 x
- CPU speed
1 GHz
- CPU turbo clock speed (max.)
3.7 GHz
16 GB
- RAM type
DDR4 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel
- Dedicated graphics card
No
- SSD size (total)
500 GB
- SSD 1 type
SSD
- SSD
500 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone/mic combo jack (3.5 mm)
- Factory colour
Black
- Width
163.50 mm
- Height
28.50 mm
- Depth
116.8 mm
- Features
SSD operating system
Built-in SSD
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
Datasheet
Datasheet 3763162 Gigabyte Mini PC Intel® N N200 3.7 GHz 16 GB RAM 500 GB SSD Intel Intel BRIX BNIP-200, Intel N200
User & Safety Instructions
User & Safety Instructions 3763162 Gigabyte Mini PC Intel® N N200 3.7 GHz 16 GB RAM 500 GB SSD Intel Intel BRIX BNIP-200, Intel N200
Description
The Gigabyte BRIX BNIP‑N200 is a powerful yet extremely compact mini PC specially designed for professional use in enterprises. With modern Intel technology, high-quality memory and pre-installed Windows 11 Pro, it offers a reliable platform for office workstations, training rooms, digital signage solutions, industrial controllers or thin client infrastructures.
Powerful business hardware
Intel® N200 quad-core processor (up to 3.7 GHz boost) – energy efficient, reliable and Ideal for office and business workloads.
16 GB DDR4 memory – ideal for multi-tasking and professional applications.
500 GB M.2 SSD (PCIe/SATA) – fast boot and load times, high response speed.
Windows 11 Pro pre-installed – ready to use immediately with extended security and management functions.
Extensive variety of connections for maximum flexibility
The BRIX BNIP‑N200 offers an exceptionally wide range of modern interfaces – Ideal for enterprise environments, peripheral connections and multi-display setups.
Video and display connections
2 × HDMI 2.1 – supports up to 4K displays, Ideal for digital signage or multi-monitor workstations.
1 × DisplayPort 1.4 – enables a third 4K display or professional visualization applications.
➡️ Up to three 4K monitors simultaneously – perfect for productive workplaces, control rooms or presentation environments.
USB connections
3 × USB 3.2 Gen2 (2× Type A, 1× Type C) – fast data transmission for modern peripherals.
3 × USB 2.0 – Ideal for mouse, keyboard, dongles and measuring devices.
Network & Communication
1 × 2.5G Ethernet (Intel I226‑V) – high network performance for server connectivity, NAS or industrial networks.
Wi‑Fi 6 (802.11ax) – fast and stable wireless connectivity.
Bluetooth (depending on model) – for wireless input devices and accessories.
Audio & other connections
1 × Combined headphone/microphone port – for headsets or conference solutions.
DC power connector (65 W power supply) – energy-efficient continuous operation.
Kensington lock slot – anti-theft protection in the public or industrial environment.
VESA mount (75×75 / 100×100 mm) – easy installation behind monitors or on walls.
Can be used in professional environments
The BRIX BNIP‑N200 is suitable for Ideal for:
Office workstations - quiet, compact, powerful.
Digital signage – perfect for advertising displays or information boards thanks to 3× 4K outputs.
Industrial & production – rugged hardware, 2.5G‑LAN, compact design.
Educational technology – energy-efficient, low maintenance, flexible installation.
Conference rooms - reliable multi-display activation.
Thin client infrastructures – Ideal for virtual desktop environments.
This text is machine translated.
Scope of delivery
- PC power supply unit
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























