• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigahertz Solutions MK30 N/A analyser. electric smog measurement case

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,149.00 / piece)
€ 1,149.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Frequency range: (In accordance with the standard of building biology measurement technology) -2 dB, 5 Hz - 100 kHz, (includes GSM mobile radio, UMTS, DECT, Bluetooth®, radar and microwave oven) 3300 MHz/-3 dB, 800 - 2500 MHz
  • Low frequency + high frequency
  • AC field reading accuracy: ± (2% + 14 digits)
  • Measurement accuracy power flux density: ± 6 dB
  • Measurement accuracy magnetic flux density: ± (2% + 14 digits)
Product type

HF EM radiation tester

Display

LCD

Frequency range

5 Hz - 100 kHz
3300 MHz
800 - 2500 MHz

Reading type

Radiant flux

Power flux density reading range

0.01 - 19990 µW/m²

Magnetic flux density reading range

0.1 - 1999 nT

Manufacturer's standards (no certificate)

Signal output

-

Interfaces

Bluetooth®

Power supply (details)

2 x 9 V PP3

Max. frequency

100 kHz

2500 MHz

Min. frequency

5 Hz

800 MHz

3300 MHz

AC field reading range (max.)

1999 V/m

AC field reading range (min.)

0.1 V/m

Power flux density reading range (max.)

19990 µW/m²

Power flux density reading range (min.)

0.01 µW/m²

Magnetic flux density reading range (max.)

1999 nT

Magnetic flux density reading range (min.)

0.1 nT

Frequency response

5 Hz - 100 kHz, 2dB (in accordance with the standard of the ecological measuring technique) · 800 - 2500 MHz (3300 MHz/-3 dB), includes
GSM-mobile radio, UMTS, DECT, Bluetooth®, radar and microwave oven

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 100690 Gigahertz Solutions MK30 N/A analyser. electric smog measurement case

User & Safety Instructions 100690 Gigahertz Solutions MK30 N/A analyser. electric smog measurement case

Description

The devices of this measuring case unites the simple operation of the "layman devices" with additional possibilities of analysis possibilities of the professional devices. Thus, the HF38B possesses the measuring range, the peak Hold function and the antenna of the professional series. The ME3840B is equipped with the adjustable frequency filter for the distinction of rail and line current as well as its artificial harmonic content.

Scope of delivery

  • HF-Analyser HF38B
  • NF-Measuring device ME3840B
  • Plastic case
  • 2 batteries
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,465.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)