• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigahertz Solutions NFA1000 LF EM radiation tester

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,165.00 / piece)
€ 3,165.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3D LF-Logger NFA 1000

  • Integrated Data logger
  • Potential-free E-Field measurement
  • FFT with LED display

Technical specifications

  • Frequency range: (Compensated, among other things modern switching power supplies, better than TCO guideline) 5 Hz - 1000 kHz
  • LF reading accuracy: 50/60 Hz: ± 5 %; 16 Hz - 30 kHz: ± 1 dB; 5 Hz - 1000 kHz: ± 2 dB; isotropy deviation: ± 1.5 dB; offset ± 5 digits
  • Display: 3.5 digit LCD
Product type

LF EM radiation tester

Display

LCD

Frequency range

5 Hz -1000 kHz

Reading type

Radiant flux

Magnetic flux density reading range

1 - 19990 nT

Manufacturer's standards (no certificate)

Signal output

-

Interfaces

SD card

Power supply (details)

Li-Ion-Akkupack

Length

33 cm

Width

27.5 cm

Height

8.2 cm

Weight

1.52 kg

Dim

(L x W x H) 33 x 27.5 x 8.2 cm

Max. frequency

1000 kHz

Min. frequency

5 Hz

AC field reading range (max.)

1999 V/m

AC field reading range (min.)

0.1 V/m

Magnetic flux density reading range (max.)

19990 nT

Magnetic flux density reading range (min.)

1 nT

Display (details)

4-digit LCD

Frequency response

5 Hz -1000 kHz

Documents & Downloads

Datasheet

Datasheet 100318 Gigahertz Solutions NFA1000 LF EM radiation tester

User & Safety Instructions

User & Safety Instructions 100318 Gigahertz Solutions NFA1000 LF EM radiation tester

Description

The new benchmark in the Low frequency -measuring technique. The equipment offers a Logger function for the recording of the measured values during a longer period for the evaluation of the stress and strains. Various recording modes can be selected: 16.6 + 33.3 Hz, 50Hz., Adds straight lines or odd harmonic content, > 2 kHz, sum total. The data are stored on a SD card 1 GB. Spoken notes can be noted directly in the equipment. FFT is possible up to 30 kHz (logarithmically quantized).

Features

  • Magnetic: 3D
  • Electrical: 3D
  • USB

Scope of delivery

  • Internal battery pack
  • Power supply
  • User manual
  • Case.
  • -SDHC-card 4GB

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,384.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)