• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 247300 Thermostat Flush mount 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With display: No.
  • Brand design
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Power supply type 24 V AC
  • Connection: Three-/four-wire
  • Measuring range 5 - .30 ° C
  • Thermal feedback: None
  • Control characteristics: PID
  • Suitable for heating: Yes
  • Number of Heating Outputs: 1
  • Suitable for cooling: Yes
  • Number of outputs cooling: 1
  • Temperature read: No.
  • With noise level indicator: No.
  • Sensor/sensor type: Resistance sensor
  • Operation: Rotation
  • Hidden operation: No.
  • With drinking water circuit: No.
  • Contact version: Change-over (NO/NC)
  • Max. Contact voltage 24 V.
  • Explosion-proof: No.
  • Power consumption in standby mode (solststandby): 0.5 W.
Product type

Thermostat

Mounting type

Flush mount

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820907 GIRA 247300 Thermostat Flush mount 1 pc(s)

Description

Use of room temperature controller 24 V~ with NC or NO contact, circuit breaker and control light Features: - Control of electro-thermal actuators for 24 V~. - Regulate the room temperature in closed rooms. - Manual switch-off of temperature control. - Input terminal to activate the lowering temperature (ECO) via central clock. - Input terminal to activate cooling mode via central control. - Internal temperature sensor. - Frost protection function. - Temperature drop detection (access to the frost protection temperature when the window is opened). - Output signal: Pulse width modulation (PWM) or two-point control (on/off). - Adaptation to valves (open or closed without current). - Offset setting (correction value for measured temperature). - Adjustment range of the room temperature can be restricted by adjusting rings. - Valve protection function (1 x weekly opening and closing of the valve).

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)