• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 539373 Thermostat 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of keys: 1
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Transparent: No.
  • Halogen-free: No.
  • Suitable for dimming: No.
  • Suitable for use with blinds: No.
  • Suitable for switch module: No.
  • With cover: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Product type

Thermostat

Factory colour

Anthracite

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821008 GIRA 539373 Thermostat 1 pc(s)

Description

System 3000 Room temperature controller Display Anthracite (painted) System 70 Features: Operation via capacitive sensor surface. . Manual and time-controlled room temperature setting. . Current time can be saved as switching time, quick programming. . Automatic summer/winter time changeover, can be switched off. . Timer with three memory ranges for each memory area Comfort and reduction time for Mon.-Fri. and Sat.+Sun. . Setting a comfort, lowering, cooling and frost protection temperature. . Controller output: Pulse width modulation (PWM) or 2-point control. . Heat optimization (temperature is reached at the set time). . Adjustment to valves (open or closed without current). . Activate the cooling operation via the insert. . Supports internal and external temperature sensors. . Detects rapid temperature drops. . Control lock. . Valve protection function . Display switches off after 2 minutes, permanent display of the current time is possible. . The combination of attachment 5394xx with 540700 is only possible as of I05 (index). . Notes: Included with the delivery:

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)