• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 5393015 Thermostat 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With LED display: Yes
  • Number of keys: 1
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • Transparent: No.
  • Halogen-free: No.
  • Application: Control electrical consumers
  • Suitable for dimming: No.
  • Suitable for use with blinds: No.
  • Suitable for switch module: No.
  • With cover: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Product type

Thermostat

Factory colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821123 GIRA 5393015 Thermostat 1 pc(s)

Description

System 3000 Room temperature controller Display gray matt (painted) System 55 Features: - Operation via capacitive sensor surface. - Manual and time-controlled room temperature control. - Current time can be saved as switching time, quick programming. - Automatic summer/winter time changeover, can be switched off. - Timer with three memory ranges per memory area Comfort and lowering time for Mon-Fri and Sat+Sun. - Setting a comfort, lowering, cooling and frost protection temperature. - Control output: Pulse width modulation (PWM) or 2-point control. - Heating optimization (temperature is reached at the set time). - Adaptation to valves (open or closed without current). - Activate the cooling operation via the insert. - Supports internal and external temperature sensors. - Temperature drop detection. - Control lock. - Valve protection function. - Display switches off after 2 minutes, permanent display of current time possible. - The combination of attachment 5394xx with 540700 is only possible from I05 (index).

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)