• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 729160.0000 Lawn aerator spare fan 729160.0000

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lawn fan - accessories for MultiBrush

  • Removes grass felt and moss28 spring steel tinesØ 100 mm, width 165 mm – work up to the smallest cornerSmooth running and little effortSuitable for Gloria MultiBrush speedcontrol and MultiBrush li-on

Technical specifications

  • Diameter 100mm
Product type

Lawn aerator spare fan

Weight

0.51 kg

Cutting width

160 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354167 Gloria Haus und Garten 729160.0000 Lawn aerator spare fan 729160.0000

Description

The lawn aerator roller can be mounted on all MultiBrush devices and is ideal for regular processing of the lawn area in the home garden. The fan combins the lawn with its spring steel teeth and removes annoying turf felt, consisting of yellowed leaves of grass plants, moss and unwanted wild growth. After use, the lawn grows close together again, as the roots have more space to supply with water and nutrients. The lawn can be aerated several times a year, depending on the need. A filter is included in the delivery, which can be attached to the air inlet on the device, to protect the engine compartment from clogging with grass residues. Of course, this attachment is also compatible with older MultiBrush models.

This text is machine translated.

Features

  • Removes grass felt and moss28 spring steel tinesØ 100 mm, width 165 mm – work up to the smallest cornerSmooth running and little effortSuitable for Gloria MultiBrush speedcontrol and MultiBrush li-on

Hints

Not compatible with PowerBrush speedcontrol.

More interesting products

(*All information is plus legal VAT)