User & Safety Instructions 2366128 Godox Studio flash Power output (flash) 200 Ws
Description
Features: -Flash power: 200 WS -Guide number: 52 -Flash mode: TTL, M, Multi -Max. Flash duration: 1/220s - 1/15380s -output power: 1/256 - 1/1 (9 steps) -color temperature: 5600 K -Max. 100 K Color shift over the entire range -Charging time: Approx. 0.01 - 1.8 s -Max. Flash count: 500 -adjustable flash delay: 0.01 - 30 s -control of up to 5 slave units
This text is machine translated.
Description
Features: -Flash power: 200 WS -Guide number: 52 -Flash mode: TTL, M, Multi -Max. Flash duration: 1/220s - 1/15380s -output power: 1/256 - 1/1 (9 steps) -color temperature: 5600 K -Max. 100 K Color shift over the entire range -Charging time: Approx. 0.01 - 1.8 s -Max. Flash count: 500 -adjustable flash delay: 0.01 - 30 s -control of up to 5 slave units