User & Safety Instructions 2366130 Godox Studio flash Power output (flash) 600 Ws
Description
Godox AD600 Pro Features: -Flash power: 600 WS -Guide number: 87 -Set lamp: 38 W, 4800K -Flash mode: TTL -Max. Flash duration: 1/220 s - 1/10100 s - output power: 1/256 - 1/1 (9 steps) -3 continuous flashes at an output power of 1/3 - color temperature: 5600 K - max. 200 K Color shift over the entire range -Charging time: Approx. 0.01 - 0.9 s -Adjustable flash delay: 0.01 - 30 s -Control of up to 5 slave units -Transmission range: Approx. 100 m.
This text is machine translated.
Description
Godox AD600 Pro Features: -Flash power: 600 WS -Guide number: 87 -Set lamp: 38 W, 4800K -Flash mode: TTL -Max. Flash duration: 1/220 s - 1/10100 s - output power: 1/256 - 1/1 (9 steps) -3 continuous flashes at an output power of 1/3 - color temperature: 5600 K - max. 200 K Color shift over the entire range -Charging time: Approx. 0.01 - 0.9 s -Adjustable flash delay: 0.01 - 30 s -Control of up to 5 slave units -Transmission range: Approx. 100 m.