• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Godox Studio flash Power output (flash) 200 Ws

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flash head 1: 200 WH
  • Colour, black
  • Weight: 2.6 kg
  • Power Adjustment light 150 W
  • Guide number (at ISO 100): 53
  • Max. Color temperature 5600 K
Product type

Studio flash

Power output (flash)

200 Ws

Type

Mains operated

Content

1 pc(s)

Cable length

0 cm

Keyboard layout

German, QWERTZ

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2366133 Godox Studio flash Power output (flash) 200 Ws

Description

Studio flash device with 200 WS / guide number 53 of this studio flash device of the Godox MS series offers numerous application possibilities. It is ideally suited for portrait and fashion photographs or wedding and product photography, especially for small and medium-sized photo studios. In large studio shoots, it can be used as background light, hair light or as brightup/fill light. -enables the quick attachment of a light-maker, e.g. a Softbox (Bowens-connection) -Adjustable light: 150 W, adjustable from 5% to 100% Technical details: -Guide number: 53 -Integrated. 2.4 GHz Wireless X System up to 50 m -M / HSS / Multi-operation -Color temperature: 5600 Kelvin -Slave mode S1/2 -LC-Display -Diameter Flash: 12.6 cm -Height Flash with handle: 12.7 cm -Length Flash with lamp cover: 28.3 cm -Weight: Approx. 2.6 kg

This text is machine translated.