• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Godox Studio flash Power output (flash) 400 Ws

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of flash heads: 1
  • Charging time (min. / seconds): 1.0
  • Battery type: Lithium-ion
  • Colour, black
  • Weight: 2.1 kg.
  • Capacity 2600 mAh
  • Power setting light 30 W
  • Guide number (at ISO 100): 72
  • Max. Number of flashes: 100
  • Max. Color temperature 5600 K
Product type

Studio flash

Power output (flash)

400 Ws

Dim

(L x W x H) 12.8 x 22 x 10.2 cm

Type

battery-powered

Content

1 pc(s)

Width

22 cm

Height

10.2 cm

Length

12.8 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2366129 Godox Studio flash Power output (flash) 400 Ws

Description

Features: -Flash power: 400 WS -Guide number: 72 -Set lamp: 30 W, 4800K -Flash mode: TTL, manual, RPT, HSS, Slave S1/S2 max. Flash duration: 1/230s - 1/12340s -Output power: 1/256 - 1/1 (9 steps) -12 continuous flashes at an output power of 1/16 -Color temperature: 5600 K -max. 75K Color shift over the entire range -Charging time: Approx. 0.01 - 1 s -max. Number of flashes: 100 -adjustable flash delay: 0.01 - 30 s -control of up to 5 slave units -inclusive Bowens Mount

This text is machine translated.