User & Safety Instructions 2366137 Godox Studio flash Power output (flash) 600 Ws
Description
Studio kit consisting of: -2x QT600II-C studio flash device -2x 260T light stand -1x SB-FW80120 soft box with Bowens adapter -1x UB-004 black/white studio screen Ø101cm -1x BD-04 shielding flap kit -1x -XT-16 transmitter -1x CB-06 carrying bag -1x CB-03 carrying bag -1x standard reflector Godox QT600II-C studio flash device kit 2x 600 WS studio device QT600II-M has a sophisticated design An advanced technology and a wealth of features. The integrated Godox 2.4G Wireless X System offers a comfortable wireless control and a high-speed flash, in order to capture wonderful moments. -full support of 1/8000s high-speed synchronization, multi-flash, delay flash, mask function, S1/S2 optical trigger, Etc -Built-in Godox 2.4G Wireless X system for wireless control multiple flash modes and precise color temperature -Stable color temperature mode: The color temperature is constant at 5600K +/- 200K -High speed flash mode: The color temperature is between 5600 - 9000 K, which was perfect for fast changing movements -High speed synchronization flash mode: The color temperature is 4600 - 5000 K, which was always held firmly every fleeting moment high speed and multi-freeze as high-speed studio flash the QTII has an extremely fast recovery time of 0.05 - 0.9 seconds, an ultra-short flash duration (0.1) and over 10 continuous flashes per second, which capture all fascinating moments. Features: -Flash mode: M/Multi/High Speed Sync guide number (at ISO 100): 65 -Flash duration: 1/316s - 1/28984s (220V), 1/190s - 1/19606s (110V) (High Speed Flash Mode); 1/316s - 1/4246s (220V), 1/190s - 1/3766s (110V) (Stable Color Temperature Mode) -Max. Flash output: 600 WS -Charging time: Approx. 0.05 - 0.9s -Output Level: M: 1/128~1/1, HSS: 1/16~1/1, Multi: 1/128~1/8 -Multi-Flash: Yes -Sync Mode: High-Speed Sync -Delay: 0.01 - 30s -Mask function -Fan/Cooler -Signal tone -Set light: 150 W -Display of flash duration -Display: LCD -Weight: Approx. 2.96 kg, height: -Handle: 2.14 cm 23 cm, length: 41 cm Godox 260T Light stand Features: -Color: Black -Max. Height 260 cm -Min. Height: 100 cm -consists of 3 parts -Material: Iron and aluminum Godox SB-FW80120- 80 x 120 cm Softbox with Grid Properties: -Softbox with Grid -Form: Rectangle -Dimensions: 80 x 120 cm -Connection: Bowens S-Type, Godox UB-004 aluminum ring adapter 101 cm studio screen black/white The Godox studio screen has a diameter of 101 cm and is held in black/white. Features: -Reflexshield -Color: Black/White -Diameter: 101 cm Godox BD-04 - Shielding flap kit Accessories-Set, consisting of shielding flap, color filter and honeycomb filter -for attaching to standard reflector Godox RFT Godox XT-16 wireless flash radio release Features: -LCD -Set lamp on / off -Wireless power level control -Metal accessory shoe -Flash grouping -16 channels -Test / Trigger wireless trigger Godox CB-06 Studio flash trolley Features: -Studio flash trolley -with straps and handle -Color: Black / orange -Dimensions: 94 x 34 x 25 cm Godox CB-03 Bag -Light stand case (303) -Dimensions: 104 x 19 x 15 cm color: Black
This text is machine translated.
Description
Studio kit consisting of: -2x QT600II-C studio flash device -2x 260T light stand -1x SB-FW80120 soft box with Bowens adapter -1x UB-004 black/white studio screen Ø101cm -1x BD-04 shielding flap kit -1x -XT-16 transmitter -1x CB-06 carrying bag -1x CB-03 carrying bag -1x standard reflector Godox QT600II-C studio flash device kit 2x 600 WS studio device QT600II-M has a sophisticated design An advanced technology and a wealth of features. The integrated Godox 2.4G Wireless X System offers a comfortable wireless control and a high-speed flash, in order to capture wonderful moments. -full support of 1/8000s high-speed synchronization, multi-flash, delay flash, mask function, S1/S2 optical trigger, Etc -Built-in Godox 2.4G Wireless X system for wireless control multiple flash modes and precise color temperature -Stable color temperature mode: The color temperature is constant at 5600K +/- 200K -High speed flash mode: The color temperature is between 5600 - 9000 K, which was perfect for fast changing movements -High speed synchronization flash mode: The color temperature is 4600 - 5000 K, which was always held firmly every fleeting moment high speed and multi-freeze as high-speed studio flash the QTII has an extremely fast recovery time of 0.05 - 0.9 seconds, an ultra-short flash duration (0.1) and over 10 continuous flashes per second, which capture all fascinating moments. Features: -Flash mode: M/Multi/High Speed Sync guide number (at ISO 100): 65 -Flash duration: 1/316s - 1/28984s (220V), 1/190s - 1/19606s (110V) (High Speed Flash Mode); 1/316s - 1/4246s (220V), 1/190s - 1/3766s (110V) (Stable Color Temperature Mode) -Max. Flash output: 600 WS -Charging time: Approx. 0.05 - 0.9s -Output Level: M: 1/128~1/1, HSS: 1/16~1/1, Multi: 1/128~1/8 -Multi-Flash: Yes -Sync Mode: High-Speed Sync -Delay: 0.01 - 30s -Mask function -Fan/Cooler -Signal tone -Set light: 150 W -Display of flash duration -Display: LCD -Weight: Approx. 2.96 kg, height: -Handle: 2.14 cm 23 cm, length: 41 cm Godox 260T Light stand Features: -Color: Black -Max. Height 260 cm -Min. Height: 100 cm -consists of 3 parts -Material: Iron and aluminum Godox SB-FW80120- 80 x 120 cm Softbox with Grid Properties: -Softbox with Grid -Form: Rectangle -Dimensions: 80 x 120 cm -Connection: Bowens S-Type, Godox UB-004 aluminum ring adapter 101 cm studio screen black/white The Godox studio screen has a diameter of 101 cm and is held in black/white. Features: -Reflexshield -Color: Black/White -Diameter: 101 cm Godox BD-04 - Shielding flap kit Accessories-Set, consisting of shielding flap, color filter and honeycomb filter -for attaching to standard reflector Godox RFT Godox XT-16 wireless flash radio release Features: -LCD -Set lamp on / off -Wireless power level control -Metal accessory shoe -Flash grouping -16 channels -Test / Trigger wireless trigger Godox CB-06 Studio flash trolley Features: -Studio flash trolley -with straps and handle -Color: Black / orange -Dimensions: 94 x 34 x 25 cm Godox CB-03 Bag -Light stand case (303) -Dimensions: 104 x 19 x 15 cm color: Black