• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goobay RJ45 Networks Y adapter CAT 5 [1x RJ45 plug - 2x RJ45 socket] 0 cm Metallic silver

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Goobay LAN cable splitter (Network Doppler), Y-adapter

  • Cable-sharing adapter for simultaneous operation of two 4-wire services, here: 2x Ethernet, via a 8-wire installation cable
  • Allows two Ethernet lines to be routed over a CAT cable (cable-sharing)
  • Serves as RJ45 port Doppler for structured cabling
  • With FTP-shielding, connections: 1x RJ45-plug and 2x RJ45-sockets (2x PIN 1-2-3-6)
  • Use always in pairs: An adapter at the connection socket, an adapter at the distributor
  • Metallised housing takes care of the long life of the T-adapter.
  • Works only with Fast Ethernet (10/100 MBit). Not applicable for Gigabit or PoE.

Technical specifications

Product type

Networks Y adapter

CAT 5

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

2 x

Type B

RJ45 socket

Cable length

0 cm

Factory colour

Metallic silver

Connector version

straight

Cable use

Networks

Version

Y adapter

Cable design

Round

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124741 Goobay RJ45 Networks Y adapter CAT 5 [1x RJ45 plug - 2x RJ45 socket] 0 cm Metallic silver

Description

2 x CAT 5 Ethernet-Wiring: 1x 8-pin to 2x 4-pin.

This text is machine translated.

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)