


Smartphone
Pixel 10 Pro
5G
LTE/4G
Moon grey
8 x
Android™ 16
16 cm
6.3 inch
50 MP
42 MP
16 GB
512 GB
eSIM
Nano SIM
Dual SIM
Yes
Li-ion
4870 mAh
Yes
Yes
Yes
IP68
72 mm
152.80 mm
8.90 mm
207 g
USB C®
A (A - G)
7 W
30 W
OLED
Yes
120 Hz
Yes
with USB Power Delivery
yes
yes
yes
24 Bit
yes
yes
yes
yes
yes
yes
yes
yes
1.68
1.7
2.2
yes
yes
yes
yes
yes
yes
48 MP
2.8
yes
82°
123°
103°
yes
22°
yes
yes
yes
yes
yes
yes
3
240 fps
yes
16 GB
yes
yes
yes
yes
yes
User & Safety Instructions 3459582 Google Pixel 10 Pro 512 GB Moon grey EEC A (A - G) 16 cm (6.3 inch) Smartphone
The necessary accessories are required to use the article as described.