• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Google Pixel 10 Pro 512 GB Porcelain EEC A (A - G) 16 cm (6.3 inch) Smartphone

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Google Pixel 10 Pro 512 GB Porcelain

  • Screen size diagonal 16 cm (6.3 inch)
  • RAM: 16 GB
  • Memory capacity: 512 GB
  • Resolution of built-in camera: 50 MP
  • Front camera resolution: 42 MP
  • Porcelain
  • Android™ 16
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 7 W - 30 W USB PD

Technical specifications

  • Display resolution 1280 x 2856 pixels
  • Native aspect ratio: 20:9
  • Contrast ratio: 2,000,000 : 1
  • Pixel density: 495 ppi
  • Processor family: Google
  • WLAN-standards Wi-Fi 7 (802.11b)
  • Bluetooth version: 6.0
  • Form factor: Bars
  • USB Type-C charging port: Yes
  • Battery life per cycle:3114 min.
  • Battery life in cycles: 1000
  • Reliability class in case of repeated free fall: A.
  • Reproducibility class B
Product type

Smartphone

Type

Pixel 10 Pro

GSM standard

5G

LTE/4G

Factory colour

Porcelain

Processor cores (No.)

8 x

Operating system (Version)

Android™ 16

Display (cm)

16 cm

Screen size diagonal (inches)

6.3 inch

Resolution of built-in camera

50 MP

Front camera resolution

42 MP

16 GB

Memory capacity

512 GB

SIM card version

eSIM

Nano SIM

Dual SIM

Bluetooth

Yes

Rechargeable battery technology

Li-ion

Battery capacity

4870 mAh

NFC (Near field communication)

Yes

Built-in Glonass

Yes

Built-in GPS

Yes

IP68

Width

72 mm

Height

152.80 mm

Depth

8.90 mm

Weight

207 g

Interfaces

USB C®

A (A - G)

Charging capacity (min.)

7 W

Charging capacity (max.)

30 W

Display properties

OLED

Fingerprint

Yes

Frame rate

120 Hz

HDR support

Yes

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Face recognition

yes

Fingerprint resistant

yes

Colour depth

24 Bit

GLONASS

yes

Image stabilizer

yes

Auto focus

yes

Portrait mode

yes

Coprocessor

yes

Magnetic sensor

yes

Position location

yes

Night mode

yes

Rear camera aperture number

1.68

Second rear camera aperture number

1.7

Front camera aperture number

2.2

MIMO

yes

BeiDou

yes

Time lapse mode

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

SIM card ejector pin

yes

Third rear camera resolution (numeric)

48 MP

Third rear camera aperture number

2.8

Rear camera flash

yes

Rear camera field of view (FOV) angle

82°

Second rear camera field of view (FOV) angle

123°

Front camera field of view (FOV) angle

103°

Panorama

yes

Third rear camera field of view (FOV) angle

22°

NavIC

yes

Macro photography

yes

Audio zoom

yes

Emergency SOS (satellite)

yes

Slow motion mode

yes

Wind noise reduction

yes

Number of microphones

3

Maximum frame rate

240 fps

Barometer

yes

RAM capacity

16 GB

Proximity sensor

yes

Ambient light sensor

yes

Video stabilizer

yes

Accelerometer

yes

Gyroscope

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459585 Google Pixel 10 Pro 512 GB Porcelain EEC A (A - G) 16 cm (6.3 inch) Smartphone

Description

Take a look at the future of mobile photography! The Google Pixel 10 Pro with 512 GB in the pristine color of Porcelain is more than a smartphone – it is your tool to capture the world with extraordinary clarity and creativity.

Experience the revolutionary Tensor-G5-KI, which works directly in your device. Whether in low light, for a dynamic ACTION-photo or a pin-sharp video in 8K – the Pixel 10 Pro detects and perfects every detail, so that your pictures become master not only well.

With 512 GB storage space, you have more than enough space for all your photos, videos and apps that are important to you. The minimalist, flowing design of Porcelain exudes a timeless elegance that fits seamlessly into any environment.

The Pixel 10 Pro is not only a photographic wonder, but also a real power packet. It is intuitive, intelligent and designed to fit seamlessly into your life.

Google Pixel 10 Pro 512 GB in Porcelain – Capture your world in perfection.

This text is machine translated.