• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Google Pixel 10 Pro XL 1 TB Obsidian EEC B (A - G) 17.3 cm (6.80 inch) Smartphone

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Pixel 10 Pro XL 1TB Obsidian

  • Screen size diagonal 17.3 cm (6.80 inch)
  • 3.78 GHz
  • RAM: 16 GB
  • Memory capacity: 1 TB
  • Resolution of built-in camera: 50 MP, 48 MP
  • Front camera resolution: 42 MP
  • Obsidian
  • Android™ 16
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 7 W - 45 W USB PD

Technical specifications

Product type

Smartphone

Type

Pixel 10 Pro XL

GSM standard

5G

LTE/4G

Factory colour

Obsidian

Processor cores (No.)

8 x

CPU speed

3.78 GHz

Operating system (Version)

Android™ 16

Display (cm)

17.3 cm

Screen size diagonal (inches)

6.80 inch

Resolution of built-in camera

50 MP

48 MP

Front camera resolution

42 MP

16 GB

Memory capacity

1 TB

SIM card version

eSIM

Nano SIM

Dual SIM

Bluetooth

Yes

Rechargeable battery technology

Li-ion

Battery capacity

5200 mAh

Built-in GPS

Yes

IP68

Width

76.60 mm

Height

162.80 mm

Depth

8.50 mm

Weight

232 g

Interfaces

USB C®

B (A - G)

Charging capacity (min.)

7 W

Charging capacity (max.)

45 W

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459600 Google Pixel 10 Pro XL 1 TB Obsidian EEC B (A - G) 17.3 cm (6.80 inch) Smartphone

Description


Discover the Google pixel 10 pro XL: A new era of smartphone innovation!
Prepare yourself for an incomparable experience with the new Google pixel 10 pro XL. This top-of-the-line smartphone, in a stunning Obsidian, is more than just a phone – it's your portal to a connected world powered by cutting-edge technology.
With the advanced operating system Android 16.0 you enjoy a flowing and intuitive user interface, while the 5G-connectivity provides for lightning-fast downloads, streaming and gaming. Never miss a moment and stay connected wherever you are.
The Google Pixel 10 Pro XL is designed for performance. With 16 GB RAM you can easily master multi-tasking and demanding applications. The large internal memory of 1 TB offers adequate space for all your photos, videos, apps and important documents. And thanks to the powerful 5200 mAh battery you can remain productive and entertained all day long.
Experience the Pixel 10 Pro XL – Innovation, power and design, combined in one device, which enriches your daily routine.

This text is machine translated.