• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Google Pixel 10 Pro XL 256 GB Moon grey EEC B (A - G) 17.3 cm (6.80 inch) Smartphone

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Google Pixel 10 Pro XL 256GB Moonstone

  • Screen size diagonal 17.3 cm (6.80 inch)
  • 3.78 GHz
  • RAM: 16 GB
  • Memory capacity: 256 GB
  • Resolution of built-in camera: 50 MP, 48 MP
  • Front camera resolution: 42 MP
  • Moon grey
  • Android™ 16
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 7 W - 45 W USB PD

Technical specifications

  • Display resolution 1344 x 2992 pixels
  • Native aspect ratio: 20:9
  • Contrast ratio: 2,000,000 : 1
  • Pixel density: 486 ppi
  • Processor family: Google
  • WLAN-standards Wi-Fi 7 (802.11b)
  • Bluetooth version: 6.0
  • Form factor: Bars
  • USB Type-C charging port: Yes
  • Battery life per cycle:2903.4 min.
  • Battery life in cycles: 1000
  • Reliability class in case of repeated free fall: A.
  • Reproducibility class B
Product type

Smartphone

Type

Pixel 10 Pro XL

GSM standard

5G

LTE/4G

Factory colour

Moon grey

Processor cores (No.)

8 x

CPU speed

3.78 GHz

Operating system (Version)

Android™ 16

Display (cm)

17.3 cm

Screen size diagonal (inches)

6.80 inch

Resolution of built-in camera

50 MP

48 MP

Front camera resolution

42 MP

16 GB

Memory capacity

256 GB

SIM card version

eSIM

Nano SIM

Dual SIM

Bluetooth

Yes

Rechargeable battery technology

Li-ion

Battery capacity

5200 mAh

NFC (Near field communication)

Yes

Built-in GPS

Yes

IP68

Width

76.60 mm

Height

162.80 mm

Depth

8.50 mm

Weight

232 g

Interfaces

USB C®

B (A - G)

Charging capacity (min.)

7 W

Charging capacity (max.)

45 W

Display properties

OLED

Fingerprint

Yes

Frame rate

120 Hz

HDR support

Yes

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Face recognition

yes

Fingerprint resistant

yes

Colour depth

24 Bit

GLONASS

yes

Image stabilizer

yes

Auto focus

yes

Portrait mode

yes

Coprocessor

yes

Magnetic sensor

yes

Position location

yes

Night mode

yes

Rear camera aperture number

1.68

Second rear camera aperture number

1.7

Front camera aperture number

2.2

MIMO

yes

BeiDou

yes

Time lapse mode

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

SIM card ejector pin

yes

Third rear camera resolution (numeric)

48 MP

Third rear camera aperture number

2.8

Rear camera flash

yes

Rear camera field of view (FOV) angle

82°

Second rear camera field of view (FOV) angle

123°

Front camera field of view (FOV) angle

103°

Panorama

yes

Third rear camera field of view (FOV) angle

22°

NavIC

yes

Macro photography

yes

Audio zoom

yes

Emergency SOS (satellite)

yes

Slow motion mode

yes

Wind noise reduction

yes

Number of microphones

3

Maximum frame rate

240 fps

Barometer

yes

RAM capacity

16 GB

Proximity sensor

yes

Ambient light sensor

yes

Video stabilizer

yes

Accelerometer

yes

Gyroscope

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459548 Google Pixel 10 Pro XL 256 GB Moon grey EEC B (A - G) 17.3 cm (6.80 inch) Smartphone

Description


Discover the Google pixel 10 pro XL: A new era of smartphone innovation!
Prepare yourself for an incomparable experience with the new Google pixel 10 pro XL. This top-of-the-line smartphone, in a stunning Moonstone, is more than just a phone – it's your portal to a connected world powered by cutting-edge technology.
With the advanced operating system Android 16.0 you enjoy a flowing and intuitive user interface, while the 5G-connectivity provides for lightning-fast downloads, streaming and gaming. Never miss a moment and stay connected wherever you are.
The Google Pixel 10 Pro XL is designed for performance. With 16 GB RAM you can easily master multi-tasking and demanding applications. The large internal memory of 256 GB offers adequate space for all your photos, videos, apps and important documents. And thanks to the powerful 5200 mAh battery you can remain productive and entertained all day long.
Experience the Pixel 10 Pro XL – Innovation, power and design, combined in one device, which enriches your daily routine.

This text is machine translated.