
1/6

Smartphone
Pixel 9 Pro XL
5G
LTE/4G
UMTS/3G
GSM/2G
Porcelain
Android™ 14
17.3 cm
6.8 inch
2992 x 1344 Pixel
50 MP
48 MP
48 MP
42 MP
16 GB
128 GB
Nano SIM
eSIM
Dual SIM
Yes
5.3
Li-ion
5060 mAh
EDGE
HSPA+
HSDPA
LTE
5G
Yes
120 Hz refresh rate
AI features
Fingerprint scanner
Face recognition
Gorilla® Glass Victus® 2
Hearing aid compatibility
IP68
NFC
QI charging
Fast charging
Show moreYes
Yes
Yes
IP68
76.6 mm
162.8 mm
8.5 mm
221 g
USB C®
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
B (A - G)
10 W
37 W
with USB Power Delivery
not relevant
User & Safety Instructions 3340359 Google Pixel 9 Pro XL 128 GB Porcelain EEC B (A - G) 17.3 cm (6.8 inch) Smartphone
The necessary accessories are required to use the article as described.