
Highlights & Details
Device tester for testing according to EN 50699 / VDE 0702
- Colour graphics display
- Built-in rechargeable battery (for passive testing and backup)
- Built-in camera for documentation purposes
- Customizable sequences for device testing (up to 100 sequences can be stored)
- Bi-directional transfer of data using PATGuard3 Elite
- 2 Probe testing possible for permanently installed devices (RPE and RISO)
- Integrated data storage for up to 50,000 objects
Technical specifications
- Product type
Equipment tester
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Interfaces
1x USB 1.1
1x USB host
- Dim
(L x W x H) 230 x 150 x 100 mm
- Weight
1.5 kg
IP40
- Reading range (VDE)
Touch voltage
Differential current
Leakage current
Insulation resistance
Electrical load
Continuity
RDC testing (AC, A)
Earth leakage current
Earth leakage resistance
Voltage
- DIN standard
DIN VDE 0701 (EN 50678)
DIN VDE 0702 (EN 50699)
EN50678/50699
- Display type
Digital
- Width
150 mm
- Height
100 mm
- Length
230 mm
- Test procedure
automated
manual
- Voltage supply
230 V/AC
Rechargeable
Mains
- Memory (space)
50000
- Memory
Yes
- Type
Apollo 600+
- VDE standard
0701-0702
- Features
incl. clip terminal
incl. software
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3345909 Gossen Metrawatt Apollo 600+ Equipment tester, Equipment tester set, VDE tester, VDE tester kit VDE standard 0701-0702
User & Safety Instructions
User & Safety Instructions 3345909 Gossen Metrawatt Apollo 600+ Equipment tester, Equipment tester set, VDE tester, VDE tester kit VDE standard 0701-0702
Description
This text is machine translated.
Scope of delivery
- Bag
- 2 test leads rt & SW 1.2 m long 2 measuring tips rt & SW
- 2 clip-on crocodile clips red & black
- Low heat device cable 0.5 m BLK
- Apollo Check Box (for self-check)
- USB-cable, USB A on USB B
- UKAS calibration certificate
- Quick guide DE
- PATGuard3 Elite 1 Year License






















