• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt PROFiTEST H+E EASY CHECK Safety tester, VDE tester, Testing adapter VDE standard 0122

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,979.00 / piece)
€ 1,979.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Function tester with automatic test sequence for checking functionality of an AC E-charging point in accordance with IEC 61851-1

  • Program flow through interaction with the operatorResult in plain text on the color displayEasy to use, even for non-technical peopleInternal memoryError display with results for transmission to serviceCan also be connected to an E-charging station with permanently fixed cable

Technical specifications

Product type

Safety tester

Manufacturer's standards (no certificate)

Reading category

CAT III 300 V

Interfaces

USB

Dim

(L x W x H) 210 x 110 x 70 mm

Weight

998 g

IP21

DIN standard

DIN VDE 0122

Display type

Digital (LCD)

Width

110 mm

Height

70 mm

Length

210 mm

Test procedure

automated

manual

Voltage supply

Rechargeable

Memory (space)

1

Memory

Yes

Type

PROFiTEST H+E EASY CHECK

VDE standard

0122

Features

incl. electric vehicle charging station adapter

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2757579 Gossen Metrawatt PROFiTEST H+E EASY CHECK Safety tester, VDE tester, Testing adapter VDE standard 0122

User & Safety Instructions

User & Safety Instructions 2757579 Gossen Metrawatt PROFiTEST H+E EASY CHECK Safety tester, VDE tester, Testing adapter VDE standard 0122

Warranty Terms

Warranty Terms 2757579 Gossen Metrawatt PROFiTEST H+E EASY CHECK Safety tester, VDE tester, Testing adapter VDE standard 0122

Description

With the PROFITEST H+E EASY CHECK you can test AC charging points in charging mode 3 on a type 2 socket or with a permanently installed type 2 cable. For this purpose, simply connect the automatic function tester to the charging point and the communication between charging point and EV is checked by pressing a button. If the charging process cannot be started at an AC charging point, a malfunction of the AC charging point is usually assumed. The result: The operator immediately draws an electrician, even if the AC charging point is not the cause of the malfunction. With the function tester PROFITEST H+E EASY CHECK for AC charging points in such a case even electrotechnical laymen such as system operators, service providers or maintenance engineers can now test the functionality of the AC charging point without any danger. Only in the event of a diagnosed malfunction, the specialist is specifically contacted. This will save you time and money. In addition to the standard-compliant electrical test, the tester also offers the complete functional test without the need for additional equipment such as a multimeter or an oscilloscope.Complete diagnosis of an E-charging station with just one push of a button- Vehicle conditions- PWM signal evaluation- Short circuit between CP and PE- Phases and rotary field- Battery condition

This text is machine translated.

Features

  • Automatic function tester for AC charging pointsAlso for AC charging points with permanently attached cableAutomatic test run saves time and moneyUSB interface for charging the rechargeable battery Simulation of an EV at charging point with type 2 inlet connector and charging points with fixed cableCheck values for 20 A cables and for 32 A cablesChecking the vehicle statuses Status A, Status B, Status C, Phases, Defrost (Status E), Rotary field, duty cycle

Scope of delivery

  • 1x Prof test H+E EASY CHECK (M525F)1x charging cable (Micro-USB-Plug)1x user manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,987.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)