• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt PROFiTEST H+E EXPERT CHECK Teat lead adapter, VDE tester, Safety tester VDE standard 0122, 0105, 0100

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,465.00 / piece)
€ 2,465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diagnostics tester and test adapter for AC charging points according to IEC 61851-1, VDE 0122-1

  • Diagnosis and test adapter in one device
  • Display of positive and negative PWM-voltages
  • Tested according to standard PE interruption with the display of the trigger time according to VDE 0122-1 (IEC 61851-1)

Technical specifications

Product type

Teat lead adapter

Manufacturer's standards (with certificate)

Reading category

CAT III 300 V

Interfaces

1x USB

Dim

(L x W x H) 240 x 115 x 60 mm

Weight

1180 g

IP21

Reading range (VDE)

Voltage

Frequency

Current

DIN standard

DIN VDE 0122

DIN VDE 0105

DIN VDE 0100

Display type

Digital

Width

115 mm

Height

60 mm

Length

240 mm

Test procedure

manual

Voltage supply

Rechargeable

Memory

No

Type

PROFiTEST H+E EXPERT CHECK

VDE standard

0122

0105

0100

Features

incl. electric vehicle charging station adapter

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3059411 Gossen Metrawatt PROFiTEST H+E EXPERT CHECK Teat lead adapter, VDE tester, Safety tester VDE standard 0122, 0105, 0100

User & Safety Instructions

User & Safety Instructions 3059411 Gossen Metrawatt PROFiTEST H+E EXPERT CHECK Teat lead adapter, VDE tester, Safety tester VDE standard 0122, 0105, 0100

Description

Design the safe future of e-mobility with the diagnostic tester and test adapter! The robust device surprises with extended testing functionality and user-oriented user comfort. Beyond the standard-compliant function testing of charging pillars according to DIN EN/IEC 61851-1 (VDE 0122-1), the new tester also enables electrical testing of the charging infrastructure. For this purpose the PROFITEST H+E EXPERT CHECK is combined with devices from the PROFITEST MF- or PROFITEST Master IQ-series.

This text is machine translated.

Features

  • The combination of the tester saves time and money
  • Simple, light and robust: Suitable for mobile use
  • Intuitive operation with clear text result on the display
  • Error display with results for transmission to service

Scope of delivery

  • 1x Profitest H+E EXPERT CHECK (M525R)
  • 1x charging cable (Micro-USB-Plug)
  • 1x user manual

More interesting products

(*All information is plus legal VAT)