• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt PROFITEST PRIME AC VDE tester, Electrical tester Calibrated to (DAkkS standards) VDE standard 0100, 010

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,929.00 / piece)
€ 6,929.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • AC HV testing up to 2.5 kV (optional accessories required)
Product type

VDE tester

DAkkS standards

Reading category

CAT II 300 V

Interfaces

1x USB host

1x RS 232

Dim

(L x W x H) 500 x 210 x 410 mm

Weight

15100 g

Reading range (VDE)

Earth fault loop impedance

Frequency

Insulation resistance

PRCD testing (2-pin, 3-pin, PRCDS, PRCDS+, PRCDK)

RCD testing (AC, A, F, B, B+)

RCD testing (AC, A, F, B, B+, EV)

Loop impedance

Earth leakage current

Earth leakage resistance

Voltage

Current

Temperature

Resistance

Show more
DIN standard

DIN EN 61557

Display type

Digital (LCD)

Width

210 mm

Height

410 mm

Length

500 mm

Test procedure

automated

manual

Voltage supply

230 V/AC

Rechargeable

Memory

Yes

Type

PROFITEST PRIME AC

VDE standard

0100

0100-600

0105

0105-100

0113

0122

0126

0413

0660

Features

incl. case

incl. software

RCD/FI testing

PV testing

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3203906 Gossen Metrawatt PROFITEST PRIME AC VDE tester, Electrical tester Calibrated to (DAkkS standards) VDE standard 0100, 010

User & Safety Instructions

User & Safety Instructions 3203906 Gossen Metrawatt PROFITEST PRIME AC VDE tester, Electrical tester Calibrated to (DAkkS standards) VDE standard 0100, 010

Description

The PROFITEST PRIME AC makes the investment decision easy for you. The perfectly tailored accessories allow the electrical system to meet the requirements to be tested according to DIN VDE 0100-600, machinery and equipment to VDE 0113-1, low-voltage switchgear combinations according to VDE 0126-23-600-1, PV systems according to VDE 0660 and E charging stations according to VDE 0122-1 standard.

Innovative and comprehensive operating concept
Quick access to measurement and test functions using rotary switches and softkeys

User-friendly
No complex replugging of measuring lines required, no swapping of measuring lines due to coded plugs

Modern data management
Extensive data management concept together with the user software including customer and measurement value management, test sequences, logging

Unique storage concept
Creation of plant structures – customer, plant, machine, distributor, RCD, IMD, RCM, circuits, earthing, equipotential bonding, Equipment and individual measurement points

PUSH-PRINT function
Transmission of the measured value via Bluetooth / USB after the measurement has been completed

Test sequences
Creation of individual test sequences for a quick and safe inspection of machines and systems

Universal interface
Bidirectional data exchange (USB), connection of barcode scanner as well as temperature and humidity sensor (RS232), Bluetooth/USB: Push-print function

Versatile use
Measuring and testing made easy with comprehensive accessories and integrated battery

Robust housing
Compact and shock-proof measurement case with trolley holder for easy transport

This text is machine translated.

Features

  • Measurement in AC-/DC-mains
  • Measurement of the network internal and error loop impedance with Hohem test current up to 690 V AC / 800 V DC without tripping RCD type A and type B.
  • Low ohm measurement for protection and potential equalizing conductors with 200 mA and automatic polarity reversal and 25 A
  • RCD TESTING TYPE A, AC, F, B, B+, EV, F-EV, F AUDIO, MI, G/R, SRCDs, PRCDs
  • E-Mobility: Check RDC-DD and RCMB
  • Combined RCD-test with constantly increasing ramp, tripping time, tripping current
  • Insulation measurement up to 1000 V with increasing ramp
  • Check RCMS and IMDS
  • Measurement of leakage and differential currents
  • Measuring of temperature and humidity
  • VOLTAGE MEASUREMENT 1,000 V AC / DC
  • High voltage testing 2.5 kV AC, 500 VA, standard process, ramp function and pulse-burning operation
  • Occupational health and safety test according to DIN EN 50191 and EN 61557-14 with signal lamp, emergency stop switch & key switch
  • Power and battery operation (with limited functionality)
  • Bluetooth and USB interface
  • Push-print function – sends the measured value after the measurement has been completed

Scope of delivery

  • 1X PROFITEST PRIME AC
  • 1x probe for L with probe tip and 4 m probe cable
  • 1x probe for N with probe tip and 4 m probe cable
  • 1x probe for PE with probe tip and 4 m probe cable
  • 1x USB cable 1 m
  • 3x alligator clip
  • 1x power connection cable 1.5 m
  • 1x accessories bag
  • 1x quick user manual
  • 1x Safety information leaflet
  • 1x DAkkS calibration certificate
  • 1x card with registration key for the IZYTRONIC Business Starter software

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7,093.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)