• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt PROFITEST PRIME VDE tester, Electrical tester Calibrated to (DAkkS standards) VDE standard 0100, 0100-6

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,729.00 / piece)
€ 5,729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

VDE tester

DAkkS standards

Reading category

CAT IV 300 V

Interfaces

1x USB host

1x RS 232

Dim

(L x W x H) 500 x 210 x 410 mm

Weight

10150 g

Reading range (VDE)

Earth fault loop impedance

Frequency

Insulation resistance

PRCD testing (2-pin, 3-pin, PRCDS, PRCDS+, PRCDK)

RCD testing (AC, A, F, B, B+)

RCD testing (AC, A, F, B, B+, EV)

Loop impedance

Earth leakage current

Earth leakage resistance

Voltage

Current

Temperature

Resistance

Show more
DIN standard

DIN VDE 0100

Display type

Digital (LCD)

Width

210 mm

Height

410 mm

Length

500 mm

Test procedure

automated

manual

Voltage supply

230 V/AC

Rechargeable

Memory

Yes

Type

PROFITEST PRIME

VDE standard

0100

0100-600

0105

0105-100

0113

0122

0126

0413

0660

Features

incl. software

RCD/FI testing

incl. case

PV testing

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3203905 Gossen Metrawatt PROFITEST PRIME VDE tester, Electrical tester Calibrated to (DAkkS standards) VDE standard 0100, 0100-6

User & Safety Instructions

User & Safety Instructions 3203905 Gossen Metrawatt PROFITEST PRIME VDE tester, Electrical tester Calibrated to (DAkkS standards) VDE standard 0100, 0100-6

Description

The PROFITEST PRIME makes the investment decision easy for you. The perfectly tailor-made accessories can be used to test electrical systems according to DIN VDE 0100-600, machinery and equipment according to VDE 0113-1, PV systems according to VDE 0126-23 and E charging stations according to VDE 0122-1 standard conform.

PROFITEST PRIME – versatile and future-proof
Intuitive operation
Work efficiently
Check in accordance with the standard
Right-handed logging

PROFITEST PRIME - saves time and money
Only one test device for a wide range of applications
All measurements without annoying replugging of the test leads
Exchangeable measuring tips on the measuring leads
Internationally applicable thanks to language selection

PROFITEST PRIME – even in 10 years
Future-proof through firmware updates
Service the next 10 years
DAkkS certificate with its own calibration center
User support and support for examination questions

PROFITEST PRIME – quick and easy to log
Cascadable future-proof software concept
Modern data management through customer and measurement data management
Creation of plant structures from the plant to the measuring points
Quick and easy to access right-handed protocol as per ZVEH

PROFITEST PRIME - safe measurement and testing
Easy to operate thanks to rotary switch
Pre-defined test sequences for a structured test
Coded plugs provide for error-free tests
Help on site with help function and connection diagrams
Measurement category 600 V CAT III / 300 V CAT IV.
Four-wire measuring technology - no compensation of the measurement leads required

This text is machine translated.

Features

  • Measurement in AC-/DC-mains
  • Measurement of the network internal and error loop impedance with Hohem test current up to 690 V AC / 800 V DC without tripping RCD type A and type B.
  • Low ohm measurement for protection and potential equalizing conductors with 200 mA and automatic polarity reversal and 25 A
  • RCD TESTING TYPE A, AC, F, B, B+, EV,F-EV,F-audio, mi, G/R, SRCDs, PRCDs
  • E-Mobility: Check RDC-DD and RCMB
  • Combined RCD-test with constantly increasing ramp, tripping time, tripping current
  • Insulation measurement up to 1000 V with increasing ramp
  • Check RCMS and IMDS
  • Measurement of leakage and differential currents
  • Measuring of temperature and humidity
  • VOLTAGE MEASUREMENT 1,000 V AC / DC
  • Power and battery operation (with limited functionality)
  • Bluetooth and USB interface
  • Push-print function – sends the measured value after the measurement has been completed

Scope of delivery

  • 1 Measuring/testing device (PROFITEST PRIME)
  • 1 power connection cable 1.5 m
  • 1 probe for L with probe tip and 4 m probe cable and alligator clip
  • 1 Measurement category with attached safety cap: 300 V CAT IV, 600 V CAT III, 1 A
  • 1 Measurement category without attached safety cap: 600 V CAT II, 16 A.
  • 1 probe for N with probe tip and 4 m probe cable and alligator clip
  • 1 probe for PE with probe tip and 4 m probe cable and alligator clip
  • 1 accessories pouch 400 x 350 x 50
  • 1 USB-interface cables
  • 1 quick operating instructions
  • 1 DAkkS calibration certificate
  • 1 card with registration key for IZYTRONIC software
  • 1 IZYTRONIQ business starter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5,893.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)